342-062-542-212

Heilind Number:EDA342-062-542-212
Manufacturer:EDAC
Manufacturer Number:342-062-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features two rows of 62 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding applications. Upgrade your connectivity solutions with this essential connector.