342-062-544-203

Heilind Number:EDA342-062-544-203
Manufacturer:EDAC
Manufacturer Number:342-062-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-544-203

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, meticulously designed for high-performance applications. Its vibrant green color and compact form factor make it both visually appealing and space-efficient. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in the most demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures seamless data transmission. With a total of 62 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation allows for easy and secure installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in all conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.