342-062-555-201

Heilind Number:EDA342-062-555-201
Manufacturer:EDAC
Manufacturer Number:342-062-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-555-201

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows and 62 positions, it offers ample space for secure and efficient PCB connections. The Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it guarantees easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your board-to-board PCB connections. Trust in its quality and durability for seamless integration in your projects.