342-062-555-202

Heilind Number:EDA342-062-555-202
Manufacturer:EDAC
Manufacturer Number:342-062-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-555-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing for reliability. With a double row design, it offers 62 copper alloy contact positions, ensuring secure and efficient connections. The .1 inch pitch and .2 inch row spacing make it compatible with various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and 3A amperage capacity further enhance its versatility. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.