342-062-555-203

Heilind Number:EDA342-062-555-203
Manufacturer:EDAC
Manufacturer Number:342-062-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-555-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and reliability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a high amperage capacity of 3A, making it suitable for various power and signal transmission applications. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation facilitates easy installation. With 62 positions available, this connector offers ample connectivity options, perfect for complex circuitry setups. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.