342-062-555-207

Heilind Number:EDA342-062-555-207
Manufacturer:EDAC
Manufacturer Number:342-062-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-555-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows of Copper Alloy contacts and a .1-inch pitch, it provides secure and efficient connectivity for your electronic devices. Featuring 62 positions and a straight mount orientation, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade to this high-quality connector and experience superior board-to-board connectivity.