342-062-555-208

Heilind Number:EDA342-062-555-208
Manufacturer:EDAC
Manufacturer Number:342-062-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-555-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With 62 positions spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Crafted with precision, the connectors utilize Copper Alloy contacts for reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are ideal for versatile industrial environments. Upgrade your setup with this essential component, ensuring secure and efficient data transmission in your electronic systems.