342-062-555-212

Heilind Number:EDA342-062-555-212
Manufacturer:EDAC
Manufacturer Number:342-062-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-555-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 62 positions with a .1-inch pitch, ensuring reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting efficiency even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector offers optimal performance and versatility. Its straight mount orientation and .2-inch row spacing make it easy to install on your PCBs, facilitating efficient board-to-board connections. Trust in this green-colored connector for secure and efficient data transfer in a wide range of applications.