342-062-556-201

Heilind Number:EDA342-062-556-201
Manufacturer:EDAC
Manufacturer Number:342-062-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features 62 positions spread across two rows, ensuring seamless integration for your electronic components. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any electronics enthusiast or professional. Trust in its quality and performance to elevate your PCB projects to the next level.