342-062-556-202

Heilind Number:EDA342-062-556-202
Manufacturer:EDAC
Manufacturer Number:342-062-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-556-202

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Featuring a sleek green exterior, this connector boasts a dual-row layout with 62 positions, offering ample space for seamless board-to-board connections. Its precise pitch of .1 inches and row spacing of .2 inches facilitate easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in demanding environments. Upgrade your PCB assemblies with this essential component, ideal for various applications in the electronics industry.