342-062-556-207

Heilind Number:EDA342-062-556-207
Manufacturer:EDAC
Manufacturer Number:342-062-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance, featuring a 3A amperage capacity. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made of Copper Alloy, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable signal transmission. The 62 positions allow for versatile use, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our diverse range of connectors to find the perfect fit for your projects.