342-062-556-208

Heilind Number:EDA342-062-556-208
Manufacturer:EDAC
Manufacturer Number:342-062-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-556-208

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector, a vital component designed for seamless integration. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering top-notch performance. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. Featuring two rows of contacts made from Copper Alloy, it offers efficient signal transfer with a pitch of .1 in and row spacing of .2 in. The connector accommodates 62 positions, allowing for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for PCB assemblies, this connector is a must-have in your electronic projects. Explore our wide range of connectors for more options to suit your needs.