342-062-556-212

Heilind Number:EDA342-062-556-212
Manufacturer:EDAC
Manufacturer Number:342-062-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Its vibrant green color adds a touch of aesthetic appeal while its robust construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance. With two rows and a total of 62 positions, this connector offers ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in various environments. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Perfect for high-speed data transfer and power delivery, this connector is a must-have in any electronics assembly. Upgrade your systems with this essential component and experience seamless connectivity like never before.