342-062-558-202

Heilind Number:EDA342-062-558-202
Manufacturer:EDAC
Manufacturer Number:342-062-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-558-202

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a vibrant green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows and 62 positions, it offers ample space for intricate PCB assemblies. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity standards with this essential component.