342-062-558-207

Heilind Number:EDA342-062-558-207
Manufacturer:EDAC
Manufacturer Number:342-062-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a contact material of Copper Alloy for reliable conductivity. With two rows and 62 positions, it offers ample space for seamless board-to-board connections. Its right-angle mount orientation ensures easy installation, while its .1-inch pitch and .2-inch row spacing provide optimal efficiency. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connections today and experience enhanced performance like never before.