342-062-558-208

Heilind Number:EDA342-062-558-208
Manufacturer:EDAC
Manufacturer Number:342-062-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient power transmission, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable performance with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise placement on your board, while the 62 positions offer ample connectivity options. Ideal for right-angle mounting, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of applications in the electronics industry. Elevate your PCB assembly with this essential component.