342-062-558-212

Heilind Number:EDA342-062-558-212
Manufacturer:EDAC
Manufacturer Number:342-062-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-558-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliability in any application. With two rows and 62 positions, it offers ample connectivity possibilities with a pitch of .1 inch and row spacing of .2 inch. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your system with this essential connector, ideal for professional and DIY projects alike.