342-062-559-202

Heilind Number:EDA342-062-559-202
Manufacturer:EDAC
Manufacturer Number:342-062-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for high performance, this connector features a double row layout with 62 positions, perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The right angle mount orientation offers convenient installation, while a narrow pitch of .1 inches ensures efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore its potential in our collection of PCB connectors.