342-062-559-204

Heilind Number:EDA342-062-559-204
Manufacturer:EDAC
Manufacturer Number:342-062-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-559-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The connector's two rows of 62 positions, spaced at 0.1 inches with 0.2-inch row spacing, offer ample connectivity options. Its right-angle mount orientation allows for flexible PCB layouts. Ideal for professionals in the electronics industry, this green connector guarantees quality and precision in every connection. Upgrade your setup with this essential component.