342-062-559-207

Heilind Number:EDA342-062-559-207
Manufacturer:EDAC
Manufacturer Number:342-062-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-559-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 62 copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of electronic applications. Trust in its performance for seamless board-to-board connections every time.