342-062-560-202

Heilind Number:EDA342-062-560-202
Manufacturer:EDAC
Manufacturer Number:342-062-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With an amperage rating of 3A, it ensures reliable power transmission. The two-row configuration with 62 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Designed for seamless integration, its straight mount orientation makes it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding applications in the electronics industry. Explore our range of connectors for your PCB needs.