342-062-560-203

Heilind Number:EDA342-062-560-203
Manufacturer:EDAC
Manufacturer Number:342-062-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers visual appeal but also boasts exceptional functionality. With a maximum amperage of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with two rows of contacts made from Copper Alloy, it provides efficient signal transfer. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with a total of 62 positions available. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for a range of applications, this Card Edge Connector is a must-have component for your electronic projects.