342-062-560-208

Heilind Number:EDA342-062-560-208
Manufacturer:EDAC
Manufacturer Number:342-062-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and performance in diverse applications. With a 3 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The dual-row design with 62 positions and a .1-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs.