342-062-560-212

Heilind Number:EDA342-062-560-212
Manufacturer:EDAC
Manufacturer Number:342-062-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-062-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-062-560-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers reliable connectivity for up to 62 positions. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.