342-064-520-202

Heilind Number:EDA342-064-520-202
Manufacturer:EDAC
Manufacturer Number:342-064-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-520-202

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of 64 copper alloy contacts provide ample connectivity options, while the .1-inch pitch and .2-inch row spacing offer precise positioning. Engineered for seamless integration, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this top-of-the-line connector, perfect for various applications in electronics and beyond.