342-064-520-203

Heilind Number:EDA342-064-520-203
Manufacturer:EDAC
Manufacturer Number:342-064-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a high amperage of 3 A, making it ideal for power-intensive applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 64 positions cater to multiple connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees stable performance. Perfect for board-to-board applications, this connector ensures secure and efficient data transmission in your electronic projects. Elevate your connectivity solutions with this essential component.