342-064-520-207

Heilind Number:EDA342-064-520-207
Manufacturer:EDAC
Manufacturer Number:342-064-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-520-207

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 64 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures efficient power transmission. Upgrade your equipment with this essential component, a must-have in any professional or DIY project.