342-064-520-208

Heilind Number:EDA342-064-520-208
Manufacturer:EDAC
Manufacturer Number:342-064-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and durability. With a 3A amperage rating, it provides efficient power transmission for your devices. Its two rows of 64 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options. Crafted with Copper Alloy contacts, it guarantees optimal signal transmission. The straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to meet your connectivity needs.