342-064-520-212

Heilind Number:EDA342-064-520-212
Manufacturer:EDAC
Manufacturer Number:342-064-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. The connector's straight mount orientation and 64 positions make it ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.