342-064-521-201

Heilind Number:EDA342-064-521-201
Manufacturer:EDAC
Manufacturer Number:342-064-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-521-201

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers a total of 64 positions for efficient data transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today with this essential component.