342-064-521-203

Heilind Number:EDA342-064-521-203
Manufacturer:EDAC
Manufacturer Number:342-064-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for superior functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 64 positions, it offers ample connectivity possibilities. The contact material is made of robust Copper Alloy, ensuring reliable and efficient electrical transfer. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and .1-inch pitch make for easy and secure installation. Elevate your electronic projects with this essential component.