342-064-521-204

Heilind Number:EDA342-064-521-204
Manufacturer:EDAC
Manufacturer Number:342-064-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a double-row configuration and 64 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material provides excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for diverse environmental conditions. Trust in our high-quality connector for efficient and secure board-to-board connections.