342-064-521-207

Heilind Number:EDA342-064-521-207
Manufacturer:EDAC
Manufacturer Number:342-064-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features two rows of 64 positions, allowing for seamless integration on your circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester in a vivid green hue, ensures durability and safety. With a contact material crafted from Copper Alloy, this connector guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your electronics assembly with this essential component.