342-064-521-208

Heilind Number:EDA342-064-521-208
Manufacturer:EDAC
Manufacturer Number:342-064-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various operating environments. With an amperage rating of 3A, it delivers efficient power transmission, while the Copper Alloy contact material guarantees optimal signal conductivity. Boasting two rows and a pitch of .1 inches, it offers 64 positions for versatile connectivity options. The straight mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our full range of connectors for all your electronic connection requirements.