342-064-523-202

Heilind Number:EDA342-064-523-202
Manufacturer:EDAC
Manufacturer Number:342-064-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-523-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration in your electronic assemblies. Its vibrant green color adds a touch of visual distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch, this connector supports a multitude of connections with optimal conductivity. With 64 positions available, it offers ample flexibility for your circuitry needs. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in both extreme cold and heat conditions. Perfect for applications in the Products, Connectors, and PCB Connectors categories, this Card Edge Connector is a must-have for any electronic project.