342-064-523-203

Heilind Number:EDA342-064-523-203
Manufacturer:EDAC
Manufacturer Number:342-064-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-523-203

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a double row design and 64 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industries. Upgrade your PCB connections with this reliable component, a must-have in your inventory.