342-064-523-204

Heilind Number:EDA342-064-523-204
Manufacturer:EDAC
Manufacturer Number:342-064-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 64 positions, this connector facilitates efficient data transfer. With a green color and a straight mount orientation, it not only offers functionality but also adds a touch of style to your setup. Operating flawlessly in a temperature range from -40 to 105 °C, it guarantees optimal performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronic project.