342-064-523-207

Heilind Number:EDA342-064-523-207
Manufacturer:EDAC
Manufacturer Number:342-064-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of visual appeal, while the robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With two rows of copper alloy contacts, it boasts a high amperage of 3 A, perfect for efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating 64 positions for extensive connectivity possibilities. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.