342-064-523-208

Heilind Number:EDA342-064-523-208
Manufacturer:EDAC
Manufacturer Number:342-064-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows and 64 positions, it offers ample connectivity options, while the contact material of Copper Alloy guarantees reliable signal transmission. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is assured. Its straight mount orientation facilitates easy installation, and an operating temperature range of -40 to 105 °C ensures robust functionality in various environments. Elevate your PCB assembly with this essential connector, a must-have in any electronic setup.