342-064-523-212

Heilind Number:EDA342-064-523-212
Manufacturer:EDAC
Manufacturer Number:342-064-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-523-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in industrial applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a dual-row design and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Whether for power or data transfer, its 3A amperage rating ensures consistent performance. Suitable for straight mounting orientation, it facilitates easy installation in your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your PCB assembly with this high-quality Card Edge Connector for seamless board-to-board connections.