342-064-524-201

Heilind Number:EDA342-064-524-201
Manufacturer:EDAC
Manufacturer Number:342-064-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-524-201

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a vibrant green hue, this connector offers reliable performance with a 3A amperage rating. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it provides seamless integration for up to 64 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.