342-064-524-207

Heilind Number:EDA342-064-524-207
Manufacturer:EDAC
Manufacturer Number:342-064-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-524-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row layout with 64 positions, offering ample connectivity for your projects. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is constructed with Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.