342-064-524-208

Heilind Number:EDA342-064-524-208
Manufacturer:EDAC
Manufacturer Number:342-064-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-524-208

Detailed Description

Enhance your PCB connections with our versatile Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 64 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, making it a convenient choice for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Upgrade your connectivity with this essential component.