342-064-540-201

Heilind Number:EDA342-064-540-201
Manufacturer:EDAC
Manufacturer Number:342-064-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-540-201

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. Featuring 64 positions, it ensures ample connectivity for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our Card Edge Connector for reliable and efficient board-to-board connections.