342-064-540-202

Heilind Number:EDA342-064-540-202
Manufacturer:EDAC
Manufacturer Number:342-064-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector is not only functional but visually appealing. Its robust construction, with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensures reliable performance in demanding environments. With two rows and a total of 64 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy and precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies assembly. Upgrade your system's connectivity with this high-quality Card Edge Connector.