342-064-540-204

Heilind Number:EDA342-064-540-204
Manufacturer:EDAC
Manufacturer Number:342-064-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-540-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 64 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee reliable power transmission, rated for up to 3 A of current. At a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 - 105 °C) make it versatile for any environment. Upgrade your setup with this essential component for efficient and secure circuitry integration.