342-064-540-207

Heilind Number:EDA342-064-540-207
Manufacturer:EDAC
Manufacturer Number:342-064-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-540-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable connectivity across 64 positions with a pitch of .1 inches. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your electronic projects with this essential component.