342-064-540-212

Heilind Number:EDA342-064-540-212
Manufacturer:EDAC
Manufacturer Number:342-064-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-540-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and quality. With a current rating of 3A, it guarantees reliable power transmission. Its dual-row design, with 64 positions in total, offers ample connectivity options while the copper alloy contacts and .1-inch pitch optimize signal integrity. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.