342-064-541-202

Heilind Number:EDA342-064-541-202
Manufacturer:EDAC
Manufacturer Number:342-064-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-541-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green color complements any assembly. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With two rows of Copper Alloy contacts, it offers optimal power transmission, rated at 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB mounting, featuring 64 positions for extensive connectivity. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.