342-064-541-212

Heilind Number:EDA342-064-541-212
Manufacturer:EDAC
Manufacturer Number:342-064-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-064-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-064-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant Green hue, this connector is not only visually striking but also highly functional, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. Its dual-row design with 64 positions allows for versatile and efficient connections, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. This connector is perfect for a wide range of applications, from industrial machinery to consumer electronics, thanks to its wide operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for seamless integration into your circuit board setup. Elevate your connectivity game with this essential component.